10041276 | Fischer Elektronik

Pin header, 78 pole, pitch 2.54 mm, straight, black, 10041276

Order No.: 61F0870
MPN:
10041276
MK 202 78 G
Series: MK 202
10041276 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.3307 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.33 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3307 €
2 pcs.
33.9864 €
5 pcs.
31.9277 €
10 pcs.
29.6786 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 202 78 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 78 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No