10041259 | Fischer Elektronik

Pin header, 60 pole, pitch 2.54 mm, straight, black, 10041259

Order No.: 61F0857
MPN:
10041259
MK 202 60 Z
Series: MK 202
10041259 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9940 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
5 pcs.
14.2086 €
10 pcs.
13.2923 €
25 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 202 60 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes