10041256 | Fischer Elektronik

Pin header, 58 pole, pitch 2.54 mm, straight, black, 10041256

Order No.: 61F0852
MPN:
10041256
MK 202 58 G
Series: MK 202
10041256 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0249 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.02 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0249 €
2 pcs.
25.2756 €
5 pcs.
23.7405 €
10 pcs.
22.0745 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 202 58 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 58 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No