10041196 | Fischer Elektronik
Socket header, 98 pole, pitch 2.54 mm, straight, 10041196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
5 pcs.
19.1352 €
10 pcs.
17.8976 €
25 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, MK 201 98 G, Fischer Elektronik
Socket header for Ø 0.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 98 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 60 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |