10041097 | Fischer Elektronik

Socket header, 50 pole, pitch 2.54 mm, straight, 10041097

Order No.: 68F3525
MPN:
10041097
MK 17 50 Z
10041097 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
IC-socket strip, 50 pole, pitch 2.54 mm, CuZn alloy for DIL-IC, 10041097
IC-socket strip, 50 pole, pitch 2.54 mm, CuZn alloy for DIL-IC, 10041097
Order No.: 15B5810
Manufacturer: Fischer Elektronik
per pc. 8.2586 € *

Socket header, MK 17 50 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No
Replacement