10041092 | Fischer Elektronik

Socket header, 48 pole, pitch 2.54 mm, straight, 10041092

Order No.: 68F3518
MPN:
10041092
MK 17 48 G
Series: MK 17
10041092 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
5 pcs.
16.3387 €
10 pcs.
15.2796 €
25 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 17 48 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 48 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No