10041086 | Fischer Elektronik

Socket header, 45 pole, pitch 2.54 mm, straight, 10041086

Order No.: 68F3512
MPN:
10041086
MK 17 45 G
Series: MK 17
10041086 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.15 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1483 €
5 pcs.
15.3153 €
10 pcs.
14.3276 €
25 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 17 45 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 45 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No