10040895 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10040895

Order No.: 61F0645
MPN:
10040895
MK 14 X 1 50 G
Series: MK 14 X 1
10040895 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
5 pcs.
17.8857 €
10 pcs.
16.7314 €
25 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 14 X 1 50 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, parallel PCB connection.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No