10040816 | Fischer Elektronik

Socket header, 50 pole, pitch 2.54 mm, straight, 10040816

Order No.: 68F3425
MPN:
10040816
MK 13 X 2 50 Z
Series: MK 13 X 2
10040816 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3978 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
5 pcs.
16.4934 €
10 pcs.
15.4343 €
25 pcs.
14.0777 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 13 X 2 50 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No