10040793 | Fischer Elektronik

Socket header, 25 pole, pitch 2.54 mm, straight, 10040793

Order No.: 68F3368
MPN:
10040793
MK 13 X 2 25 G
Series: MK 13 X 2
10040793 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
5 pcs.
17.8619 €
10 pcs.
16.7195 €
25 pcs.
15.2439 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 13 X 2 25 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 25 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes