10040601 | Fischer Elektronik

Pin header, 49 pole, pitch 2.54 mm, straight, black, 10040601

Order No.: 61F0586
MPN:
10040601
MK 10 49 G
Series: MK 10
10040601 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.2136 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
61.21 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2136 €
2 pcs.
57.2628 €
5 pcs.
53.7880 €
10 pcs.
50.0038 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 49 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 49 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No