10040598 | Fischer Elektronik

Pin header, 47 pole, pitch 2.54 mm, straight, black, 10040598

Order No.: 61F0583
MPN:
10040598
MK 10 47 Z
Series: MK 10
10040598 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
31.77 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7730 €
2 pcs.
29.7143 €
5 pcs.
27.9174 €
10 pcs.
25.9539 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 47 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 47 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes