10040580 | Fischer Elektronik

Pin header, 39 pole, pitch 2.54 mm, straight, black, 10040580

Order No.: 61F0564
MPN:
10040580
MK 10 39 G
Series: MK 10
10040580 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7305 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.73 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7305 €
2 pcs.
45.5770 €
5 pcs.
42.8162 €
10 pcs.
39.8055 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 39 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 39 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No