10040577 | Fischer Elektronik

Pin header, 37 pole, pitch 2.54 mm, straight, black, 10040577

Order No.: 61F0561
MPN:
10040577
MK 10 37 Z
Series: MK 10
10040577 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0138 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.01 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0138 €
2 pcs.
23.3954 €
5 pcs.
21.9793 €
10 pcs.
20.4323 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 37 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 37 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No