10040566 | Fischer Elektronik

Pin header, 32 pole, pitch 2.54 mm, straight, black, 10040566

Order No.: 61F0550
MPN:
10040566
MK 10 32 G
Series: MK 10
10040566 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.9840 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.98 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9840 €
2 pcs.
37.4017 €
5 pcs.
35.1407 €
10 pcs.
32.6655 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 32 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 32 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No