10040562 | Fischer Elektronik

Pin header, 30 pole, pitch 2.54 mm, straight, black, 10040562

Order No.: 61F0546
MPN:
10040562
MK 10 30 G
Series: MK 10
10040562 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.4850 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4850 €
2 pcs.
35.0693 €
5 pcs.
32.9392 €
10 pcs.
30.6187 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 30 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes