10040555 | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, straight, black, 10040555

Order No.: 61F0537
MPN:
10040555
MK 10 26 Z
Series: MK 10
10040555 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5402 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
5 pcs.
17.5882 €
10 pcs.
16.4458 €
25 pcs.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 26 Z, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No