10040554 | Fischer Elektronik

Pin header, 26 pole, pitch 2.54 mm, straight, black, 10040554

Order No.: 61F0536
MPN:
10040554
MK 10 26 G
Series: MK 10
10040554 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.4870 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
2 pcs.
30.3926 €
5 pcs.
28.5481 €
10 pcs.
26.5370 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 10 26 G, Fischer Elektronik

Wire wrap pin with solder-cup, square, 0.635 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 26 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No