10040391 | Fischer Elektronik

Socket header, 45 pole, pitch 2.54 mm, straight, 10040391

Order No.: 68F3112
MPN:
10040391
MK 07 45 G
Series: MK 07
10040391 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.06 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0606 €
2 pcs.
25.3113 €
5 pcs.
23.7762 €
10 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 07 45 G, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 45 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes