10040272 | Fischer Elektronik

Socket header, 35 pole, pitch 2.54 mm, angled, 10040272

Order No.: 68F2991
MPN:
10040272
MK 06 35 Z
Series: MK 06
10040272 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
5 pcs.
8.1396 €
10 pcs.
7.6160 €
25 pcs.
6.9496 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 06 35 Z, Fischer Elektronik

Socket header for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 35 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No