10040203 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10040203

Order No.: 58F800
EAN: 4099891004620
MPN:
10040203
MK 5 50 G
Series: MK 05
10040203 Fischer Elektronik PCB Connection Systems Image 1
10040203 Fischer Elektronik PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.8262 € *
Available: 38 pcs.
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
5 pcs.
16.9099 €
10 pcs.
15.8151 €
25 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision connector strips, type Fischer MK 5.

With 2.54 mm grid, precision contacts, 50-pole, can be broken off as required, for PCB mounting; Rated current: 1.5 A. Rated voltage: 60 VDC. Insulator: PA 4.6, GF. Inflammability class: UL 94 V-0. Contact material: CuZn alloy with 0.2 µm gold-plating on nickel primer.

Type: MK 5/50/G, connecting strip

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Breakable Yes
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No