10040149 | Fischer Elektronik

Pin header, 23 pole, pitch 2.54 mm, straight, black, 10040149

Order No.: 61F0330
MPN:
10040149
MK 05 23 G
Series: MK 05
10040149 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2229 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.7945 €
10 pcs.
7.2947 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 05 23 G, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes