10040093 | Fischer Elektronik

Pin header, 45 pole, pitch 2.54 mm, straight, black, 10040093

Order No.: 61F0279
MPN:
10040093
MK 04 45 Z
Series: MK 04
10040093 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4482 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
5 pcs.
9.9127 €
10 pcs.
9.2701 €
25 pcs.
8.4490 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 04 45 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with solder-cup.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 45 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No