10039903 | Fischer Elektronik

Pin header, 50 pole, pitch 2.54 mm, straight, black, 10039903

Order No.: 61F0091
MPN:
10039903
MK 02 50 Z
Series: MK 02
10039903 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7211 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
5 pcs.
12.0547 €
10 pcs.
11.2812 €
25 pcs.
10.2816 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, MK 02 50 Z, Fischer Elektronik

Solder and plug pins, Ø 0.5 mm, with soldering fork.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 50 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes