10039790 | Fischer Elektronik

Socket header, 46 pole, pitch 2.54 mm, straight, 10039790

Order No.: 68F2915
MPN:
10039790
MK 01 46 Z
Series: MK 01
10039790 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
25 pcs.
4.7719 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 01 46 Z, Fischer Elektronik

Socket header for Multi-Layer, contact spring: gold-plated, one row, for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 46 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes