10039787 | Fischer Elektronik

Socket header, 45 pole, pitch 2.54 mm, straight, 10039787

Order No.: 68F2912
MPN:
10039787
MK 01 45 G
Series: MK 01
10039787 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7699 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
5 pcs.
9.2582 €
10 pcs.
8.6632 €
25 pcs.
7.9016 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 01 45 G, Fischer Elektronik

Socket header for Multi-Layer, contact spring: gold-plated, one row, for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 45 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes