10039779 | Fischer Elektronik

Socket header, 41 pole, pitch 2.54 mm, straight, 10039779

Order No.: 68F2904
MPN:
10039779
MK 01 41 G
Series: MK 01
10039779 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
5 pcs.
8.4371 €
10 pcs.
7.8897 €
25 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, MK 01 41 G, Fischer Elektronik

Socket header for Multi-Layer, contact spring: gold-plated, one row, for Ø 0.5 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 41 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 60 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No