10027728 | Fischer Elektronik

Socket header, 90 pole, pitch 2 mm, straight, 10027728

Order No.: 68F2530
MPN:
10027728
BLY 2 90
Series: BLY 2
10027728 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6104 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
2 pcs.
20.2181 €
5 pcs.
18.9924 €
10 pcs.
17.6477 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027728, Fischer Elektronik

Female socket for 0.5 mm and up to 0.56 mm Ø.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 90 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 100 V
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No