10027696 | Fischer Elektronik
Socket header, 20 pole, pitch 2 mm, straight, 10027696
Order No.: 68F2492
MPN:
10027696
BLY 2 20
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 20 pole, pitch 2 mm, straight, black, 10027696
Order No.: 59F9439
Manufacturer: Fischer Elektronik
per pc. 5.4026 € *
Female socket, 10027696, Fischer Elektronik
Female socket for 0.5 mm and up to 0.56 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 100 V | |
| Rated current | 2.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |