10027642 | Fischer Elektronik
Socket header, 70 pole, pitch 2.54 mm, straight, 10027642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9352 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.94 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9352 €
2 pcs.
40.1625 €
5 pcs.
37.7349 €
10 pcs.
35.0693 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, 10027642, Fischer Elektronik
Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 70 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |