10027600 | Fischer Elektronik

Socket header, 28 pole, pitch 2.54 mm, straight, 10027600

Order No.: 68F2383
MPN:
10027600
BLP 1 28
Series: BLP 1
10027600 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1237 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
5 pcs.
17.1836 €
10 pcs.
16.0769 €
25 pcs.
14.6608 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027600, Fischer Elektronik

Female socket, high-precision female headers for 0,635 mm and pins up to 0,85 mm Ø. Press-fit mounting without soldering, resilient press-fit area.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 28 pole
Grid 2.54 mm
Connection press-fit
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes