10027558 | Fischer Elektronik

Socket header, 58 pole, pitch 1.27 mm, straight, 10027558

Order No.: 68F2343
MPN:
10027558
BLM LG 2 58 G
Series: BLM LG 2
10027558 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
5 pcs.
14.8512 €
10 pcs.
13.8992 €
25 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027558, Fischer Elektronik

Female socket suitable for male header SLV, double row 4-72 contacts - pitch 1.27 x 2.54 mm.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 58 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes