10027422 | Fischer Elektronik

Socket header, 32 pole, pitch 1.27 mm, angled, 10027422

Order No.: 68F2197
MPN:
10027422
BLM LA 1 32 G
Series: BLM LA 1
10027422 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2935 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7580 €
10 pcs.
9.1273 €
25 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027422, Fischer Elektronik

Female socket suitable for male header SLM and SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 32 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes