10027404 | Fischer Elektronik
Socket header, 23 pole, pitch 1.27 mm, angled, 10027404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
5 pcs.
7.0210 €
10 pcs.
6.5688 €
25 pcs.
5.9857 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, 10027404, Fischer Elektronik
Female socket suitable for male header SLM and SLV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 23 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |