10027332 | Fischer Elektronik
Socket header, 46 pole, pitch 1.27 mm, straight, 10027332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3288 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.33 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3288 €
5 pcs.
10.7457 €
10 pcs.
10.0436 €
25 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Female socket, 10027332, Fischer Elektronik
Female socket suitable for male header SLV, double row 4-72 contacts - pitch 1.27 x 2.54 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 46 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |