10027257 | Fischer Elektronik
Socket header, 20 pole, pitch 1.27 mm, straight, 10027257
Order No.: 68F2029
MPN:
10027257
BLM KG 1 20 G
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 20 pole, pitch 1.27 mm, straight, black, 10027257
Order No.: 59F693
Manufacturer: Fischer Elektronik
per pc. 5.3312 € *
Female socket, 10027257, Fischer Elektronik
Female socket suitable for male header SLM and SLV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |