10027211 | Fischer Elektronik

Socket header, 17 pole, pitch 1.27 mm, straight, 10027211

Order No.: 68F1983
MPN:
10027211
BLM 3 SMD 17 G
Series: BLM 3 SMD
10027211 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0813 €
25 pcs.
4.7362 €
50 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027211, Fischer Elektronik

Female socket expanded insulator - suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes