10027194 | Fischer Elektronik

Socket header, 8 pole, pitch 1.27 mm, straight, 10027194

Order No.: 68F2004
MPN:
10027194
BLM 3 SMD 8 Z
Series: BLM 3 SMD
10027194 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
25 pcs.
1.1067 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027194, Fischer Elektronik

Female socket expanded insulator - suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes