10027193 | Fischer Elektronik

Socket header, 8 pole, pitch 1.27 mm, straight, 10027193

Order No.: 68F2003
MPN:
10027193
BLM 3 SMD 8 G
Series: BLM 3 SMD
10027193 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6299 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.0706 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027193, Fischer Elektronik

Female socket expanded insulator - suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes