10027190 | Fischer Elektronik

Socket header, 6 pole, pitch 1.27 mm, straight, 10027190

Order No.: 68F2000
MPN:
10027190
BLM 3 SMD 6 Z
Series: BLM 3 SMD
10027190 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027190, Fischer Elektronik

Female socket expanded insulator - suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes