10027176 | Fischer Elektronik

Socket header, 30 pole, pitch 1.27 mm, angled, 10027176

Order No.: 68F1951
MPN:
10027176
BLM 2 SMD 30 G
Series: BLM 2 SMD
10027176 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
5 pcs.
7.4613 €
10 pcs.
6.9734 €
25 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027176, Fischer Elektronik

Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes