10027168 | Fischer Elektronik

Socket header, 10 pole, pitch 1.27 mm, angled, 10027168

Order No.: 68F1932
MPN:
10027168
BLM 2 SMD 10 Z
Series: BLM 2 SMD
10027168 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2019 €
25 pcs.
1.1186 €
50 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027168, Fischer Elektronik

Female socket with pitch 1.27 x 2.54 mm, suitable for male header SLV.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 1.27 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes