10027076 | Fischer Elektronik

Socket header, 72 pole, pitch 2.54 mm, straight, 10027076

Order No.: 68F1454
MPN:
10027076
BL LP 2 72 Z
Series: BL LP 2
10027076 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6628 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.66 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6628 €
5 pcs.
9.1630 €
10 pcs.
8.5680 €
25 pcs.
7.8183 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10027076, Fischer Elektronik

Female socket for 0.635 mm pin cross section.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 72 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes