10026835 | Fischer Elektronik
Socket header, 36 pole, pitch 2.54 mm, angled, 10026835
Order No.: 68F1235
MPN:
10026835
BL 7 36
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 36 pole, pitch 2.54 mm, angled, black, 10026835
Order No.: 59F6964
Manufacturer: Fischer Elektronik
per pc. 15.2558 € *
Female socket, 10026835, Fischer Elektronik
Female socket for 0.635 mm and up to 0.85 mm Ø.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 36 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |