10026758 | Fischer Elektronik

Socket header, 64 pole, pitch 2.54 mm, straight, 10026758

Order No.: 68F1200
MPN:
10026758
BL 6 64
Series: BL 6
10026758 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0277 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.03 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0277 €
5 pcs.
18.9924 €
10 pcs.
17.7667 €
25 pcs.
16.1959 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026758, Fischer Elektronik

Female socket with inner spring contact surface: Ni + 0.75µm Au.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 64 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes