10026746 | Fischer Elektronik
Socket header, 40 pole, pitch 2.54 mm, straight, 10026746
Order No.: 68F1187
MPN:
10026746
BL 6 40
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 40 pole, pitch 2.54 mm, straight, black, 10026746
Order No.: 59F9351
Manufacturer: Fischer Elektronik
per pc. 12.5188 € *
Female socket, 10026746, Fischer Elektronik
Female socket with inner spring contact surface: Ni + 0.75µm Au.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 150 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |