10026685 | Fischer Elektronik

Socket header, 36 pole, pitch 2.54 mm, straight, 10026685

Order No.: 68F1127
MPN:
10026685
BL 5 36
10026685 Fischer Elektronik PCB Connection Systems
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10026685
Socket header, 36 pole, pitch 2.54 mm, straight, black, 10026685
Order No.: 59F6960
Manufacturer: Fischer Elektronik
per pc. 11.2455 € *

Female socket, 10026685, Fischer Elektronik

Female socket with inner spring contact surface: Ni + 0.75µm Au.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement