10026677 | Fischer Elektronik

Socket header, 28 pole, pitch 2.54 mm, straight, 10026677

Order No.: 68F1118
MPN:
10026677
BL 5 28
Series: BL 5
10026677 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7703 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
5 pcs.
8.3181 €
10 pcs.
7.7826 €
25 pcs.
7.0924 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026677, Fischer Elektronik

Female socket with inner spring contact surface: Ni + 0.75µm Au.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 28 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No