10026214 | Fischer Elektronik

Socket header, 35 pole, pitch 2.54 mm, straight, 10026214

Order No.: 68F0676
MPN:
10026214
BL 18 141 35
Series: BL 18 141
10026214 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.6572 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
2 pcs.
22.1340 €
5 pcs.
20.7893 €
10 pcs.
19.3256 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10026214, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø - for PC 104 modules.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 35 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes