10025851 | Fischer Elektronik

Socket header, 34 pole, pitch 2.54 mm, straight, 10025851

Order No.: 68F0145
MPN:
10025851
BL 14 34
Series: BL 14
10025851 Fischer Elektronik PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
5 pcs.
15.0059 €
10 pcs.
14.0301 €
25 pcs.
12.7925 €
*incl. VAT plus shipping costs
Subject to prior sale

Female socket, 10025851, Fischer Elektronik

Female socket with 0.635 mm and up to 0.85 mm Ø, for PC 104 modules, stackthrough. No capilliary action when soldering due to protected contact insert.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 34 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes